Hook Up Wire :
Leiti 6 247 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+76,670 € 5+62,160 € 10+53,480 € 25+52,410 € | - | PVC | Blue | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+62,940 € 5+61,680 € 10+60,420 € 25+59,160 € | - | PVC | Blue | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Pool | 1+184,450 € 5+180,760 € 10+177,070 € 25+173,380 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+57,570 € 5+56,420 € 10+55,270 € 25+54,120 € | - | PTFE | Yellow | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+32,950 € 5+32,290 € 10+31,630 € 25+30,970 € | - | MPPE | Green | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+79,760 € 5+74,330 € 10+70,710 € 25+68,060 € | - | PVDF | Black | - | 24AWG | 19 x 0.13mm | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Pool | 1+183,300 € 5+179,630 € 10+175,970 € 25+172,300 € | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+56,110 € 5+54,990 € 10+53,870 € 25+52,740 € | - | PVC | Blue | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+94,920 € 5+93,020 € 10+91,120 € 25+89,220 € | - | Unjacketed | - | - | 12AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 3.31mm² | - | Tinned Copper | - | 2.06mm | - | - | ||||||
Reel of 1 Pool | 1+112,640 € 5+89,520 € 10+78,440 € | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||
Reel of 1 Pool | 1+70,260 € 5+56,960 € 10+49,020 € 25+48,040 € | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 1kV | Silver Plated Copper | - | 1.62mm | - | - | ||||||
Reel of 1 Pool | 1+188,300 € 5+184,530 € 10+180,770 € 25+177,000 € | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+42,760 € 5+34,670 € 10+29,830 € 25+29,230 € | - | TPE | Yellow | - | 20AWG | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 Pool | 1+126,910 € 5+124,370 € 10+121,830 € 25+119,300 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+109,190 € 5+83,800 € 10+75,890 € 25+67,980 € | - | TPE | Green | - | 14AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Pool | 1+18,970 € 5+18,590 € 10+18,210 € 25+17,830 € | - | Unjacketed | - | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.32mm² | - | Tinned Copper | - | 0.635mm | - | - | ||||||
Reel of 1 Pool | 1+23,400 € 5+22,930 € 10+22,460 € 25+22,000 € | - | PVC | Green | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+75,480 € 5+73,970 € 10+72,460 € 25+70,950 € | - | PVC | White | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+83,260 € 5+81,590 € 10+79,930 € 25+78,260 € | - | PVC | Brown | - | - | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Pool | 1+188,140 € 5+184,380 € 10+180,610 € 25+176,850 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+155,900 € 5+152,780 € 10+149,660 € 25+146,550 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+176,980 € 5+152,290 € 10+123,550 € 25+121,080 € | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Pool | 1+298,700 € 5+257,020 € 10+208,520 € 25+204,350 € | - | PTFE | Black | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Pool | 1+174,810 € 5+171,310 € 10+167,820 € 25+164,320 € | - | PTFE | Black | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.969mm² | 1kV | Silver Plated Copper | - | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+94,330 € 5+76,610 € 10+75,080 € 25+73,550 € | - | Polyalkene | Red | - | 20AWG | 19 x 0.203mm | - | 328ft | - | - | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||