0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 247 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2290962

RoHS

Reel of 1
Pool
1+93,020 €
5+91,160 €
10+89,300 €
25+87,440 €
-
PTFE
White
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290775

RoHS

Reel of 1
Pool
1+19,940 €
5+19,540 €
10+19,140 €
25+18,740 €
-
PVC
Yellow
-
22AWG
7 x 0.25mm
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1184048

RoHS

Reel of 1
Pool
1+92,840 €
5+71,240 €
10+64,520 €
25+57,800 €
-
-
-
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1204070

RoHS

Reel of 1
Pool
1+46,870 €
5+45,930 €
10+45,000 €
25+44,060 €
-
PVC
Brown
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
1199077

RoHS

Reel of 1
Pool
1+168,000 €
5+164,640 €
10+161,280 €
25+157,920 €
-
PVC
Green, Yellow
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.51mm²
600V
Tinned Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1285961

RoHS

Reel of 1
Pool
1+136,180 €
5+133,460 €
10+130,730 €
25+128,010 €
-
Silicone
Green, Yellow
-
16AWG
30 x 0.25mm
-
328ft
-
-
100m
180°C
1.5mm²
300V
Tinned Copper
-
2.8mm
-
OLFLEX HEAT 180 SiF Series
134843

RoHS

Reel of 1
Pool
1+89,880 €
5+87,770 €
10+85,770 €
25+83,750 €
-
PVDF
Black
-
22AWG
19 x 0.16mm
-
328ft
-
-
100m
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1199114

RoHS

Reel of 1
Pool
1+44,850 €
5+43,950 €
10+43,060 €
25+42,160 €
-
PTFE
Orange
-
28AWG
7 x 0.13mm
-
100ft
-
-
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
769423

RoHS

Reel of 1
Pool
1+184,150 €
5+180,470 €
10+176,780 €
25+173,100 €
-
PVDF
Yellow
-
-
19 x 0.19mm
-
328ft
-
-
100m
125°C
0.5mm²
600V
Tinned Copper
-
1.58mm
-
-
1770311

RoHS

Reel of 1
Pool
1+232,900 €
5+228,240 €
10+223,580 €
25+218,930 €
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.52mm²
-
-
-
-
-
-
1285839

RoHS

Reel of 1
Pool
1+105,010 €
5+102,910 €
10+100,810 €
25+98,710 €
-
PVC
Blue
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
2360114

RoHS

Reel of 1
Pool
1+662,180 €
5+537,240 €
10+526,500 €
25+515,750 €
-
PTFE
White
-
16AWG
19 x 0.3mm
-
328.08ft
-
-
100m
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
2290879

RoHS

Reel of 1
Pool
1+23,010 €
5+22,550 €
10+22,090 €
25+21,630 €
-
PVC
Black
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.205mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290985

RoHS

Reel of 1
Pool
1+57,430 €
5+56,280 €
10+55,130 €
25+53,980 €
-
PTFE
White
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
0.057mm²
250V
Silver Plated Copper
-
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326880

RoHS

Reel of 1
Pool
1+23,500 €
5+17,090 €
10+15,110 €
25+13,120 €
-
Silicone Rubber
Yellow
-
20AWG
256 x 0.05mm
-
16ft
-
-
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2291015

RoHS

Reel of 1
Pool
1+53,840 €
5+52,760 €
10+51,690 €
25+50,610 €
-
PTFE
Black
-
32AWG
7 x 40AWG
-
100ft
-
-
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764966

RoHS

Reel of 1
Pool
1+37,300 €
5+37,080 €
10+36,340 €
25+35,600 €
-
MPPE
Blue
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
2290968

RoHS

Reel of 1
Pool
1+61,930 €
5+60,690 €
10+59,450 €
25+58,210 €
-
PTFE
Yellow
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1190631

RoHS

Reel of 1
Pool
1+138,280 €
5+106,120 €
10+96,110 €
25+86,100 €
-
Silicone Rubber
Black
-
17AWG
512 x 0.05mm
-
82ft
-
-
25m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
1199135

RoHS

Reel of 1
Pool
1+87,830 €
5+86,070 €
10+84,320 €
25+82,560 €
-
-
-
-
-
19 x 32AWG
-
-
-
-
-
-
0.62mm²
-
-
-
-
-
-
1619440

RoHS

Reel of 1
Pool
1+201,150 €
5+197,130 €
10+193,100 €
25+189,080 €
-
PVC
Black
-
22AWG
7 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.357mm²
300V
Tinned Copper
-
1.575mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1764942

RoHS

Reel of 1
Pool
1+32,300 €
5+31,650 €
10+31,010 €
25+30,360 €
-
MPPE
Brown
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1285963

RoHS

Coil of 1
1+136,180 €
5+133,460 €
10+130,730 €
25+128,010 €
-
Silicone
Blue
-
16AWG
30 x 0.25mm
-
328ft
-
-
100m
180°C
1.5mm²
300V
Tinned Copper
-
2.8mm
-
OLFLEX HEAT 180 SiF Series
1184099

RoHS

Reel of 1
Pool
1+174,950 €
5+143,010 €
10+116,030 €
25+113,710 €
-
-
-
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
190°C
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1199104

RoHS

Reel of 1
Pool
1+39,310 €
5+38,520 €
10+37,740 €
25+36,950 €
-
-
-
-
-
7 x 0.1mm
-
-
-
-
-
-
0.057mm²
-
-
-
-
-
-
701–725 6247-st üksusest
250 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account