Hook Up Wire :
Leiti 6 247 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+97,880 € 5+75,120 € 10+68,040 € 25+60,950 € | - | PTFE | Green, Yellow | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Pool | 1+59,560 € 5+58,370 € 10+57,180 € 25+55,990 € | - | Silicone | Grey | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+138,280 € 5+106,120 € 10+96,110 € 25+86,100 € | - | Silicone Rubber | Red | - | 17AWG | 512 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Pool | 1+32,030 € 5+25,240 € 10+22,500 € 25+19,370 € | - | TPE | Black | - | 14AWG | 525 x 0.07mm | - | 16ft | - | - | 5m | 105°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Brown | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+51,790 € 5+50,750 € 10+49,720 € 25+48,680 € | - | PTFE | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+344,090 € 5+279,170 € 10+273,590 € 25+268,000 € | - | PTFE | Blue | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 Pool | 1+304,730 € 5+262,200 € 10+212,740 € 25+208,490 € | - | PTFE | Pink | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+58,160 € 5+47,160 € 10+40,580 € 25+39,770 € | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
1204352 RoHS | Reel of 1 Pool | 1+195,530 € 5+191,620 € 10+187,710 € 25+183,800 € | - | PVC | Blue | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+103,560 € 5+99,520 € 10+97,500 € 25+95,470 € | - | Silicone | Orange | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+51,130 € 5+50,110 € 10+49,080 € 25+48,060 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+93,000 € 5+91,140 € 10+89,280 € 25+87,420 € | - | - | - | - | - | 19 x 32AWG | - | - | - | - | - | - | 0.62mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Pool | 1+344,580 € 5+279,560 € 10+273,970 € 25+268,380 € | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 Pool | 1+108,340 € 5+106,180 € 10+103,930 € 25+101,910 € | - | PVDF | White | - | 22AWG | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Pool | 1+27,560 € 5+27,010 € 10+26,460 € 25+25,910 € | - | PVC | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.007mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+23,400 € 5+22,930 € 10+22,460 € 25+22,000 € | - | PVC | White | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+52,410 € 5+51,360 € 10+50,310 € 25+49,270 € | - | PTFE | Orange | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+159,010 € 5+155,830 € 10+152,650 € 25+149,470 € | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | ||||||
Reel of 1 Pool | 1+31,600 € 5+30,970 € 10+30,340 € 25+29,700 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+27,840 € 5+27,280 € 10+26,730 € 25+26,170 € | - | PVC | Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+184,610 € 5+180,920 € 10+177,230 € 25+173,530 € | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+156,920 € 5+153,780 € 10+150,640 € 25+147,500 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+90,630 € 5+88,820 € 10+87,000 € 25+85,190 € | - | PTFE | Green | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+29,150 € 5+28,570 € 10+27,980 € 25+27,400 € | - | PVC | Red | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||