Hook Up Wire :
Leiti 6 249 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+28,640 € 5+28,070 € 10+27,490 € 25+26,920 € | - | PVC | Black | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.823mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+22,940 € 5+22,480 € 10+22,020 € 25+21,560 € | - | PVC | Blue | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+695,610 € 5+681,700 € 10+667,790 € 25+653,870 € | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.62mm² | 600V | Tinned Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+85,540 € 5+83,830 € 10+82,120 € 25+80,410 € | - | PTFE | Slate | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Tinned Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+30,160 € 5+29,560 € 10+28,950 € 25+28,350 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+67,200 € 5+65,860 € 10+64,510 € 25+63,170 € | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+56,300 € 5+55,170 € 10+54,050 € 25+52,920 € | - | PTFE | Blue | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+63,180 € 5+51,220 € 10+44,070 € 25+43,190 € | - | PTFE | Green | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | SPC PTFE Series | ||||||
Reel of 1 Pool | 1+123,920 € 5+95,100 € 10+86,130 € 25+77,160 € | - | TPE | Red | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+26,450 € 5+25,920 € 10+25,390 € 25+24,860 € | - | PVC | Black | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.32mm² | 1kV | Tinned Copper | - | 1.45mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Pool | 1+62,940 € 5+61,680 € 10+60,420 € 25+59,160 € | - | PVC | Green | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Pool | 1+44,750 € 5+43,860 € 10+42,960 € 25+42,070 € | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+184,610 € 5+180,920 € 10+177,230 € 25+173,530 € | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+156,920 € 5+153,780 € 10+150,640 € 25+147,500 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+90,630 € 5+88,820 € 10+87,000 € 25+85,190 € | - | PTFE | Green | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+29,150 € 5+28,570 € 10+27,980 € 25+27,400 € | - | PVC | Red | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+136,180 € 5+133,460 € 10+130,730 € 25+128,010 € | - | Silicone | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+89,880 € 5+87,770 € 10+85,770 € 25+83,750 € | - | PVDF | Black | - | 22AWG | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Pool | 1+105,010 € 5+102,910 € 10+100,810 € 25+98,710 € | - | PVC | Blue | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Pool | 1+44,850 € 5+43,950 € 10+43,060 € 25+42,160 € | - | PTFE | Orange | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+184,150 € 5+180,470 € 10+176,780 € 25+173,100 € | - | PVDF | Yellow | - | - | 19 x 0.19mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Pool | 1+232,900 € 5+228,240 € 10+223,580 € 25+218,930 € | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+662,180 € 5+537,240 € 10+526,500 € 25+515,750 € | - | PTFE | White | - | 16AWG | 19 x 0.3mm | - | 328.08ft | - | - | 100m | 260°C | 1.34mm² | 1kV | Silver Plated Copper | - | 2.46mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Pool | 1+23,010 € 5+22,550 € 10+22,090 € 25+21,630 € | - | PVC | Black | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+23,500 € 5+17,090 € 10+15,110 € 25+13,120 € | - | Silicone Rubber | Yellow | - | 20AWG | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||