Hook Up Wire :
Leiti 6 251 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Blue | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+29,370 € 5+28,780 € 10+28,200 € 25+27,610 € | - | MPPE | Slate | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
1285833 RoHS | Reel of 1 Pool | 1+105,010 € 5+102,910 € 10+100,810 € 25+98,710 € | - | PVC | White | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+23,750 € 5+23,280 € 10+22,800 € 25+22,330 € | - | PVC | Black | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 105°C | 0.057mm² | 300V | Tinned Copper | - | 1.118mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+27,020 € 5+26,480 € 10+25,940 € 25+25,400 € | - | PVC | Green | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+119,470 € 5+118,790 € 10+116,410 € 25+114,040 € | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+408,400 € 5+400,230 € 10+392,060 € 25+383,900 € | - | PTFE | White | - | 12AWG | 19 x 0.45mm | - | 100ft | - | - | 30.5m | 200°C | 3.08mm² | 600V | Silver Plated Copper | - | 2.89mm | MIL-DTL-16878/4 (Type E) | - | ||||||
Reel of 1 Pool | 1+112,520 € 5+110,270 € 10+108,020 € 25+105,770 € | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+435,980 € 5+427,260 € 10+418,540 € 25+409,820 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+116,320 € 5+113,990 € 10+111,670 € 25+109,340 € | - | PTFE | White | - | 18AWG | 19 x 0.25mm | - | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | - | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+29,960 € 5+29,360 € 10+28,760 € 25+28,160 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+92,660 € 5+71,110 € 10+64,410 € 25+57,700 € | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Pool | 1+114,040 € 5+111,760 € 10+109,480 € 25+107,200 € | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Pool | 1+57,510 € 5+56,360 € 10+55,210 € 25+54,060 € | - | PVC | White | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+49,340 € 5+48,350 € 10+47,370 € 25+46,380 € | - | Silicone | Brown | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+52,410 € 5+51,360 € 10+50,310 € 25+49,270 € | - | PTFE | Slate | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+33,270 € 5+32,600 € 10+31,940 € 25+31,270 € | - | MPPE | Yellow | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+113,990 € 5+87,480 € 10+79,230 € 25+70,970 € | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Pool | 1+118,750 € 5+116,380 € 10+114,000 € 25+111,630 € | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+123,580 € 5+121,110 € 10+118,640 € 25+116,170 € | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Slate | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+29,570 € 5+28,980 € 10+28,390 € 25+27,800 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+46,870 € 5+45,930 € 10+45,000 € 25+44,060 € | - | PVC | Grey | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+85,280 € 5+83,580 € 10+81,870 € 25+80,170 € | - | Silicone | Green | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||