Hook Up Wire :
Leiti 6 251 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+34,700 € 5+32,660 € | - | PVC | Green, Yellow | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+11,660 € 3+11,040 € | - | PVC | Red | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Pool | 1+69,300 € 5+62,540 € | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+28,730 € 5+27,040 € | - | PVC | Grey | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+1,490 € 3+1,360 € | - | PVC | Black | - | 24AWG | 133 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 0.5mm² | 500V | Copper | - | 2.3mm | BS 5099, BS 7655 | - | ||||||
Reel of 1 Pool | 1+12,120 € 3+11,510 € | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Pool | 1+40,120 € 5+36,010 € | - | PVC | Black | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+61,990 € 5+55,940 € | - | PVC | Yellow | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+31,940 € 5+30,060 € | - | PVC | Blue | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+27,480 € 5+25,760 € | - | PVC | Brown | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+31,640 € 5+29,780 € | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+32,730 € 5+30,810 € | - | PVC | Yellow | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+133,740 € 5+120,690 € | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+11,070 € 3+10,520 € | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Pool | 1+10,660 € 3+10,110 € | - | PVC | Yellow | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Pool | 1+52,660 € 5+47,870 € | - | PVC | Black | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+124,420 € 5+121,930 € 10+119,440 € 25+116,950 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+48,910 € 5+47,930 € 10+46,950 € 25+45,980 € | - | PTFE | White | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+259,800 € 5+254,600 € 10+249,410 € 25+244,210 € | - | PVC | Green, Yellow | - | 16AWG | 26 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 1.326mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+44,750 € 5+43,860 € 10+42,960 € 25+42,070 € | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+258,270 € 5+253,100 € 10+247,940 € 25+242,770 € | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Blue | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+63,000 € 5+51,090 € 10+43,950 € 25+43,070 € | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Pool | 1+232,900 € 5+228,240 € 10+223,580 € 25+218,930 € | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+46,870 € 5+45,930 € 10+45,000 € 25+44,060 € | - | PVC | Grey | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||