Hook Up Wire :
Leiti 6 251 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+24,050 € 5+23,570 € 10+23,090 € 25+22,610 € | - | PVC | Brown | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+24,220 € 5+23,740 € 10+23,250 € 25+22,770 € | - | PVC | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+27,430 € 5+26,880 € 10+26,330 € 25+25,780 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+27,700 € 5+27,150 € 10+26,590 € 25+26,040 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+58,560 € 5+47,470 € 10+40,850 € 25+40,030 € | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Pool | 1+298,900 € 5+257,200 € 10+208,670 € 25+204,500 € | - | PTFE | Red | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Pool | 1+128,160 € 5+125,600 € 10+123,030 € 25+120,470 € | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+17,020 € 5+16,680 € 10+16,340 € 25+16,000 € | - | PVC | White | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+44,200 € 5+43,320 € 10+42,430 € 25+41,550 € | - | PVC | Green, Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+27,700 € 5+27,150 € 10+26,590 € 25+26,040 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
1 Metre | 1+12,890 € 5+12,460 € 10+11,600 € 25+11,170 € | - | Polychloroprene | Black | - | 6AWG | 510 x 0.21mm | - | - | - | - | - | 85°C | 16mm² | 100V | Copper | - | 11mm | - | H01N2-D Series | ||||||
Reel of 1 Pool | 1+115,490 € 5+88,630 € 10+80,280 € 25+71,920 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+83,890 € 5+82,210 € 10+80,530 € 25+78,860 € | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+108,290 € 5+106,120 € 10+103,960 € 25+101,790 € | - | PVC | Black | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+18,330 € 5+17,960 € 10+17,600 € 25+17,230 € | - | PVC | Orange | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+233,910 € 5+232,580 € 10+227,930 € 25+223,280 € | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.057mm² | 600V | Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Green | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+181,150 € 5+177,530 € 10+173,900 € 25+170,280 € | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+185,120 € 5+184,060 € 10+180,380 € 25+176,700 € | - | PVDF | Black | - | - | 19 x 0.23mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | - | 1.75mm | - | - | ||||||
Reel of 1 Pool | 1+136,180 € 5+133,460 € 10+130,730 € 25+128,010 € | - | Silicone | White | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+80,730 € 5+79,120 € 10+77,500 € 25+75,890 € | - | Silicone | Brown | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+320,400 € 5+259,960 € 10+254,760 € 25+249,560 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+110,890 € 5+85,100 € 10+77,080 € 25+69,050 € | - | PTFE | Red | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Pool | 1+60,930 € 5+59,710 € 10+58,490 € 25+57,270 € | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||