Hook Up Wire :
Leiti 6 251 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+49,390 € 5+48,400 € 10+47,410 € 25+46,430 € | - | PTFE | Orange | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+248,770 € 5+214,060 € 10+173,660 € 25+170,190 € | - | PTFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 200°C | - | 600V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+18,510 € 5+17,420 € | - | PVC | White | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1007 | - | ||||||
Each | 1+18,330 € 5+17,690 € 10+15,090 € 25+13,160 € | - | PVC | Yellow | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+18,630 € 5+17,980 € 10+15,340 € 25+13,370 € | - | PVC | Brown | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Pack of 1 | 1+118,080 € 5+90,620 € 10+82,070 € 25+73,520 € | - | Silicone | Black | - | 11AWG | 1036 x 0.07mm | - | 32.8ft | - | - | 10m | 150°C | 4mm² | 1.5kV | Tinned Copper | - | 5.4mm | - | SiliStrom Series | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Black | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1mm | UL 1061 | - | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Black | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 Pool | 1+18,940 € 5+18,290 € | - | PVC | Black | - | - | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+22,940 € 5+22,480 € 10+22,020 € 25+21,560 € | - | PVC | Yellow | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+18,330 € 5+17,960 € 10+17,600 € 25+17,230 € | - | PVC | Grey | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+152,980 € 5+117,410 € 10+106,340 € 25+95,260 € | - | Silicone | Black | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Pool | 1+97,010 € 5+74,450 € 10+67,430 € 25+60,400 € | - | ETFE | White | - | 24AWG | 19 x 36AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.19mm | MIL-W-22759/16 | - | ||||||
Pack of 1 | 1+304,160 € 5+246,770 € 10+241,830 € 25+236,900 € | - | Silicone | Transparent | - | 2AWG | 9324 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 35mm² | 1.5kV | Tinned Copper | - | 13.3mm | - | SiliStrom Series | ||||||
Each | 1+18,780 € 5+18,140 € 10+15,470 € 25+13,490 € | - | PVC | Violet | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+19,840 € 5+19,160 € 10+16,340 € 25+14,240 € | - | PVC | Blue | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Red | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 Pool | 1+27,970 € 5+26,330 € | - | PVC | Orange | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+3,360 € 3+3,070 € | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Pool | 1+37,330 € 5+33,500 € | - | PVC | Red | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+31,640 € 5+29,780 € | - | PVC | White | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+28,310 € 5+26,530 € | - | PVC | Black, Orange | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+27,480 € 5+25,760 € | - | PVC | Green | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+31,640 € 5+29,780 € | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||