Hook Up Wire :
Leiti 6 253 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+18,510 € 5+17,420 € | - | PVC | Yellow | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Red | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1mm | UL 1061 | - | ||||||
Reel of 1 Pool | 1+102,760 € 5+92,730 € | - | PVC | Yellow, Green | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Each | 1+19,790 € 5+18,620 € 10+16,240 € 25+14,390 € | - | PVC | Red | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+154,340 € 5+118,440 € 10+107,270 € 25+96,090 € | Hook-Up Wire | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.37mm | MIL-W-22759/16 | - | ||||||
Each | 1+23,340 € 3+22,190 € 10+20,820 € | - | PVC | Red | - | 18AWG | 65 x 36AWG | - | 50ft | - | - | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Each | 1+19,430 € 5+18,760 € 10+16,000 € 25+13,950 € | - | PVC | Green | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+34,710 € 5+31,150 € | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+22,790 € 5+22,330 € 10+21,880 € 25+21,420 € | - | PVC | Grey | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+18,940 € 5+18,290 € 10+15,600 € 25+13,600 € | - | PVC | White | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+19,840 € 5+19,160 € 10+16,340 € 25+14,240 € | - | PVC | White | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+19,790 € 5+18,620 € 10+16,240 € 25+14,390 € | - | PVC | Green | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
1 Metre | 1+2,250 € 10+2,180 € 25+2,100 € 50+1,950 € | - | LSZH | Brown | - | - | - | - | 3.3ft | - | - | 1m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Black | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Each | 1+18,940 € 5+18,290 € 10+15,600 € 25+13,600 € | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
2798247 RoHS | Reel of 1 Pool | 1+119,570 € 5+117,180 € 10+114,790 € 25+112,400 € | - | PVDF | Black | - | 21AWG | 19 x 0.19mm | - | 328ft | - | - | 100m | 150°C | 0.5mm² | 600V | Tinned Copper | - | 1.31mm | - | - | |||||
Each | 1+19,840 € 5+19,160 € 10+16,340 € 25+14,240 € | - | PVC | Blue | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+18,780 € 5+18,140 € 10+15,470 € 25+13,490 € | - | PVC | Violet | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+18,510 € 5+17,420 € | - | PVC | Red | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+34,710 € 5+31,150 € | - | PVC | Red | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Yellow, Green | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Each | 1+19,790 € 5+18,620 € 10+16,240 € 25+14,390 € | - | PVC | Black | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+17,040 € 5+16,450 € 10+14,030 € 25+12,230 € | - | PVC | Pink | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||