Hook Up Wire :
Leiti 6 221 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Slate | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+52,470 € 5+51,420 € 10+50,370 € 25+49,320 € | - | PTFE | Blue | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+84,570 € 5+68,830 € 10+53,080 € 25+37,340 € | - | PVDF | Black | - | 28AWG | 7 x 36AWG | - | 328ft | - | - | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | - | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 Pool | 1+17,930 € 5+17,570 € 10+17,210 € 25+16,850 € | - | PVC | Orange | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+46,500 € 5+45,570 € 10+44,640 € 25+43,710 € | - | Silicone | Blue | - | 24AWG | - | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+85,570 € 5+83,860 € 10+82,150 € 25+80,440 € | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+61,490 € 5+60,260 € 10+59,030 € 25+57,800 € | - | PTFE | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+27,430 € 5+26,880 € 10+26,330 € 25+25,780 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+280,390 € 5+274,780 € 10+269,170 € 25+263,570 € | - | MPPE | Green, Yellow | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.26mm² | 600V | Tinned Copper | - | 3.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Pool | 1+27,560 € 5+27,010 € 10+26,460 € 25+25,910 € | - | PVC | Red | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+183,450 € 5+179,780 € 10+176,110 € 25+172,440 € | - | PVDF | Red | - | - | 19 x 0.23mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | - | 1.75mm | - | - | ||||||
Reel of 1 Pool | 1+63,760 € 5+62,480 € 10+61,210 € 25+59,930 € | - | - | - | - | - | 41 x 30AWG | - | - | - | - | - | - | 2.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+65,900 € 5+64,580 € 10+63,260 € 25+61,950 € | - | PVC | Purple | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+27,430 € 5+26,880 € 10+26,330 € 25+25,780 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+26,170 € 5+24,630 € | - | - | Unjacketed | - | 30AWG | Solid | - | 3674ft | - | - | 1120m | 155°C | 0.051mm² | - | Copper | - | 0.25mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Pool | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Blue | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+160,060 € 5+156,860 € 10+153,660 € 25+150,460 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+107,090 € 5+104,950 € 10+102,810 € 25+100,660 € | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+52,470 € 5+51,420 € 10+50,370 € 25+49,320 € | - | PTFE | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+320,320 € 5+259,880 € 10+254,680 € 25+249,480 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+47,810 € 5+46,850 € 10+45,900 € 25+44,940 € | - | PVC | White | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+60,930 € 5+59,710 € 10+58,490 € 25+57,270 € | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+310,710 € 5+304,500 € 10+298,280 € 25+292,070 € | - | PTFE | Black | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30.5m | 200°C | 1.94mm² | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+29,150 € 5+28,570 € 10+27,980 € 25+27,400 € | - | PVC | Black | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+127,770 € 5+125,210 € 10+122,660 € 25+120,100 € | - | PVDF | Red | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | - | 1.22mm | - | - | ||||||