Hook Up Wire :
Leiti 6 221 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+41,590 € 5+41,360 € 10+40,530 € 25+39,710 € | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+40,370 € 5+39,560 € 10+38,760 € 25+37,950 € | - | PTFE | Red | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+146,450 € 5+143,520 € 10+140,590 € 25+137,660 € | - | - | - | - | - | 7 x 0.32mm | - | - | - | - | - | - | 0.562mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+44,680 € 5+36,230 € 10+31,170 € 25+30,550 € | - | PTFE | Blue | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+25,820 € 5+24,200 € | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Pool | 1+84,930 € 5+83,230 € 10+81,530 € 25+79,830 € | - | PVC | Black | - | 20AWG | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Pool | 1+28,250 € 5+27,690 € 10+27,120 € 25+26,560 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+18,120 € 5+16,710 € 10+16,380 € 25+16,040 € | - | Unjacketed | - | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.33mm² | - | Tinned Copper | - | 0.65mm | - | - | ||||||
Reel of 1 Pool | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+60,810 € 5+59,590 € 10+58,380 € 25+57,160 € | - | Silicone | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1204344 RoHS | Reel of 1 Pool | 1+168,280 € 5+164,910 € 10+161,550 € 25+158,180 € | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+59,620 € 5+58,430 € 10+57,240 € 25+56,040 € | - | Silicone | White | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+66,990 € 5+65,650 € 10+64,310 € 25+62,970 € | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+67,220 € 5+65,880 € 10+64,530 € 25+63,190 € | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+169,970 € 5+146,260 € 10+118,670 € 25+116,300 € | - | - | - | - | 26AWG | 7 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Pool | 1+22,140 € 5+20,840 € | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Pool | 1+113,320 € 5+86,970 € 10+78,770 € 25+70,560 € | - | TPE | Red | - | - | 651 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Pool | 1+30,440 € 5+30,270 € 10+29,660 € 25+29,060 € | - | MPPE | Red | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Pool | 1+58,840 € 5+57,660 € 10+56,490 € 25+55,310 € | - | PVC | Red | - | 20AWG | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Pool | 1+45,790 € 5+44,870 € 10+43,960 € 25+43,040 € | - | Silicone | White | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+99,530 € 5+97,540 € 10+95,550 € 25+93,560 € | - | Silicone | Black | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+57,420 € 5+46,550 € 10+40,070 € 25+39,270 € | - | PTFE | White | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Pool | 1+26,460 € 5+20,850 € 10+18,590 € 25+15,990 € | - | Silicone Rubber | Black | - | 20AWG | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+141,330 € 5+138,510 € 10+135,380 € 25+132,710 € | - | PVDF | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Pool | 1+18,070 € 5+14,460 € 10+13,140 € 25+11,720 € | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||