Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja toote nrSSN16A47R0JSLF
Tellimiskood1704600
TootevalikSSN16A Series
Teie osa number
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
Tootja toote nrSSN16A47R0JSLF
Tellimiskood1704600
TootevalikSSN16A Series
Tehniliste andmete leht
Resistance47ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 5%
Voltage Rating100V
Power Rating per Resistor100mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating800mW
Product Length-
Product Width-
Product Height-
Product RangeSSN16A Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Tehnilised andmed
Resistance
47ohm
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1.27mm
Product Length
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SOIC
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
800mW
Product Width
-
Product Range
SSN16A Series
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (20-Jun-2016)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00012