Tooteteave
Alternatiivid tootele THD 12-4823WI
Leiti 1 toodet
Toote ülevaade
The THD 12-4823WI is a 2-output 12W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry-standard footprint. It offers 18 to 75VDC input voltage range and ±15VDC output voltage. Overload and overvoltage protection as well as remote ON/OFF are included as standard. Built-in filters for both input and output minimize the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime.
- Undervoltage lock-out circuit
- Shielded metal case with insulated base plate
- Continuous short-circuit protection
- 1500V I/O isolation
- 85% Typical efficiency
- 48VDC Nominal input voltage
Rakendused
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Tehnilised andmed
ITE
4:1
2 Output
400mA
400mA
1.5kV
Fixed
Through Hole
32mm
75V
No SVHC (16-Jul-2019)
DIP
12W
15V
-15V
-
48V
20.3mm
10.2mm
18V
THD 12WI Series
Tehnilised dokumendid (4)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat