THD 12WI Series Isolated Through Hole DC / DC Converters:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,770 € 10+ 37,700 € 25+ 36,890 € 50+ 36,290 € 100+ 35,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ 41,770 € 10+ 37,700 € 25+ 36,890 € 50+ 36,290 € 100+ 35,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ 41,770 € 10+ 37,700 € 25+ 36,890 € 50+ 36,290 € 100+ 35,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ 42,510 € 10+ 38,280 € 25+ 37,460 € 50+ 36,850 € 100+ 36,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ 41,770 € 10+ 37,700 € 25+ 36,890 € 50+ 36,290 € 100+ 35,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ 43,990 € 10+ 39,630 € 25+ 38,780 € 50+ 38,150 € 100+ 37,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ 43,990 € 10+ 39,630 € 25+ 38,780 € 50+ 38,150 € 100+ 37,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ 41,770 € 10+ 37,700 € 25+ 36,890 € 50+ 36,290 € 100+ 35,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | - | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 10+ 39,790 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 10+ 38,270 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 10+ 41,810 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ 41,830 € 5+ 39,880 € 10+ 36,030 € 25+ 33,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ 37,790 € 10+ 34,990 € 25+ 34,450 € 50+ 32,810 € 100+ 30,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 12WI Series |