Kogus | |
---|---|
10+ | 114,820 € |
Tooteteave
Toote ülevaade
The TEN 60-4822WIN is a 2-output 60W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry standard footprint. It offers 18 to 75VDC input voltage range and ±12VDC output voltage. Standard features include remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- 91% Typical efficiency
- 48VDC Nominal input voltage
Rakendused
Power Management, Industrial, Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Tehnilised andmed
ITE
4:1
2 Output
2.5A
2.5A
1.5kV
Fixed
10.2mm
18V
TEN 60WIN Series
DIP
60W
12V
-12V
-
48V
50.8mm
25.4mm
75V
No SVHC (14-Jun-2023)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat