TEN 60WIN Series Isolated Through Hole DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 114,630 € 10+ 108,560 € 25+ 106,230 € 50+ 104,500 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ 116,190 € 10+ 110,040 € 25+ 107,680 € 50+ 105,920 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ 121,150 € 10+ 114,730 € 25+ 112,270 € 50+ 110,440 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ 110,360 € 10+ 104,520 € 25+ 102,280 € 50+ 100,610 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ 121,150 € 10+ 114,730 € 25+ 112,270 € 50+ 110,440 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 1+ 110,360 € 10+ 104,520 € 25+ 102,280 € 50+ 100,610 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ 121,150 € 10+ 114,730 € 25+ 112,270 € 50+ 110,440 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 10+ 104,730 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 10+ 114,820 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 1+ 121,150 € 10+ 114,730 € 25+ 112,270 € 50+ 110,440 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 25.4mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 10+ 109,770 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 1+ 110,360 € 10+ 104,520 € 25+ 102,280 € 50+ 100,610 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 10+ 104,730 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 10+ 114,090 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series |