Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaRIGOL
Tootja toote nrMC3164Kopeeri
Tootja tarne-eelne täitmisaeg10 nädalat
Tellimiskood4850358
TootevalikM300 Series
Teie osa number
4 Laos
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
| 1+ | 459,000 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
459,00 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaRIGOL
Tootja toote nrMC3164Kopeeri
Tootja tarne-eelne täitmisaeg10 nädalat
Tellimiskood4850358
TootevalikM300 Series
Tehniliste andmete leht
Accessory Type64-Channel Single-Ended Multiplexer
Product RangeM300 Series
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
MC3164 is a 64-channel single-ended multiplexer, which is divided into two banks of 32 single-ended channels (HI only, the 32 channels have a common LO terminal) each and cannot be used for 4-wire connection. The MC3164 is used with the external terminal block (M3TB64) which has a built-in thermocouple reference junction.
- The signal to be tested is connected through the M3TB64 terminal block
- Can be connected with MC3065
Tehnilised andmed
Accessory Type
64-Channel Single-Ended Multiplexer
Product Range
M300 Series
For Use With
Rigol M300 Series Data Acquisition/Switch Systems
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
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
Tariifi nr:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.17