Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 1 590,000 € |
Tooteteave
Toote ülevaade
DG5252 PRO is a DG5000 pro series function/arbitrary waveform generator providing up to 2.5GSa/s sample rate and 64Mpts/CH memory depth (standard). It is a cost-effective dual-channel function/arbitrary waveform generator that combines multiple functions including Function Generator, Arbitrary Waveform Generator, Noise Generator, Pulse Generator, Harmonic Generator, Analog/Digital Modulator and Counter. The 10.1″ touch screen allows a clear view on measurement results. It provides USB and LAN interfaces (standard) as well as the Web Control function for you to control the instrument directly, bringing smoother interaction.
- 250MHz analogue bandwidth
- Square: 170MHz maximum frequency, 0.8ns minimum rise time
- Pulse: 120MHz maximum frequency, 4.2ns minimum pulse width
- Built-in high-order harmonic generator (maximum 20th order)
- A maximum Arb waveform length of 64Mpts/CH (128Mpts/CH optional)
- Optional functions: sequence, IQ, multi-pulse, pattern, multi-tone
- Battery holder available to power the instrument, satisfying testing requirements in the field
- 10.1'' HD touch screen, allowing you to configure dual-channel waveforms together from single screen
- Standard Web Control function for easier remote cooperation
- Dimension is 358mm (W) x 215mm (H) x 122mm (D), 5U rack mount kit
Sisukord
DG5252 function/arbitrary waveform generator, Power cord conforming to the standard of the destination country, USB cable, Two BNC cables.
Tehnilised andmed
Arbitrary, Function
DG5000 Pro Series
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
-
2 Channel
250MHz
3 Years
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat