Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 800+ | 4,280 € |
Tooteteave
Toote ülevaade
The MC9S08LL64CLH is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 8-channel 12-bit A/D converter and 38 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) and an analog comparator. Breakpoint capability to allow single breakpoint setting during in-circuit debugging and plus two more breakpoints in on-chip debug module.
- HCS08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two low-power stop modes
- Reduced-power wait mode
- Peripheral clock gating register can disable clocks to unused modules, thereby reducing currents
- Very low-power external oscillator
- 6μs Typical wakeup time from stop3 mode
- Loop-control pierce oscillator
- Internal clock source (ICS)
- Watchdog computer operating properly (COP) reset
- Low-voltage warning with interrupt
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protection
- Single-wire background debug interface
- On-chip in-circuit emulator (ICE) debug module
- TOD (Time-of-day) 8-bit, quarter second counter
- VREFx - Trimmable via an 8-bit register in 0.5mV steps
- Dedicated accurate voltage reference output pin
- Hysteresis and configurable pull-up device on all input pins
Rakendused
Industrial, Power Management
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
S08
64KB
LQFP
SCI, SPI
8Channels
1.8V
-40°C
Surface Mount
S08LL
S08 Family S08LL Series Microcontrollers
No SVHC (27-Jun-2024)
40MHz
64Pins
37I/O's
4KB
12Bit
3.6V
85°C
S08
-
MSL 3 - 168 hours
Tehnilised dokumendid (3)
Seotud tooted
Leiti 2 toodet