S08 More - Integrated Circuits:
Leiti 14 toodetLeidke poest Farnell Eesti suur valik S08 More - Integrated Circuits. Meil on lai valik More - Integrated Circuits, näiteks PIC16, PIC32, ARM Cortex-M3 & AVR More - Integrated Circuits maailma tipptootjatelt, sealhulgas: Nxp
Kuva
Ostja
Insener
Tootja
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+ 6,080 € | Min: 800 / Mitu: 800 | S08 | 8MHz | 60KB | LQFP | 44Pins | I2C, SCI, SPI | 33I/O's | 2.7V | 4KB | 5.5V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | S08 | S08JM | S08 Family S08JM Series Microcontrollers | |||||
Each | 800+ 4,280 € | Min: 800 / Mitu: 800 | S08 | 40MHz | 64KB | LQFP | 64Pins | SCI, SPI | 37I/O's | 1.8V | 4KB | 3.6V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | S08 | S08LL | S08 Family S08LL Series Microcontrollers | |||||
2064334 RoHS | Each | 1+ 1,910 € 10+ 1,530 € 25+ 1,410 € 50+ 1,360 € 100+ 1,150 € | Min: 1 / Mitu: 1 | S08 | - | 60KB | LQFP | 32Pins | I2C, SCI, SPI | 28I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Family S08PT Series Microcontrollers | ||||
Each | 160+ 2,280 € | Min: 160 / Mitu: 160 | S08 | 40MHz | 64KB | LQFP | 64Pins | SCI, SPI | 37I/O's | 1.8V | 3.9Kbit | 3.6V | 8Channels | 16Bit | -40°C | 85°C | Surface Mount | S08 | S08LH | S08 Family S08LH Series Microcontrollers | |||||
Each | 1250+ 3,070 € | Min: 1250 / Mitu: 1250 | S08 | 20MHz | 16KB | LQFP | 48Pins | I2C, SCI, SPI | 31I/O's | 1.8V | 2KB | 3.6V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | S08 | S08LL | S08 Family S08LL Series Microcontrollers | |||||
Each | 1+ 5,650 € 10+ 5,020 € 25+ 4,760 € 50+ 4,380 € 100+ 3,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S08 | 40MHz | 32KB | NDIP | 42Pins | I2C, SCI, SPI | 34I/O's | 1.8V | 2KB | 3.6V | - | - | -40°C | 85°C | Through Hole | S08 | S08GT | S08 Family S08GT Series Microcontrollers | |||||
Each | 90+ 2,620 € | Min: 90 / Mitu: 90 | S08 | 40MHz | 64KB | LQFP | 80Pins | SCI, SPI | 39I/O's | 1.8V | 3.9Kbit | 3.6V | 8Channels | 16Bit | -40°C | 85°C | Surface Mount | S08 | S08LH | S08 Family S08LH Series Microcontrollers | |||||
Each | 1+ 4,420 € 10+ 3,730 € 25+ 3,510 € 50+ 3,080 € 100+ 2,640 € | Min: 1 / Mitu: 1 | S08 | 40MHz | 60KB | LQFP | 64Pins | I2C, SCI, SPI | 54I/O's | 2.7V | 2KB | 5.5V | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | S08 | S08AC | S08 Family S08AC Series Microcontrollers | |||||
2064330 RoHS | Each | 1+ 2,620 € 10+ 2,470 € 50+ 2,290 € 100+ 2,140 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | QFP | 64Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | ||||
Each | 1+ 2,310 € 10+ 2,170 € 50+ 2,010 € 100+ 1,890 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | LQFP | 48Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | |||||
Each | 1+ 2,330 € 10+ 2,210 € 50+ 2,050 € 100+ 1,910 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | QFN | 48Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | |||||
2064333 RoHS | Each | 1+ 2,290 € 10+ 2,160 € 50+ 2,000 € 100+ 1,860 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | LQFP | 44Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | ||||
Each | 1+ 3,020 € 10+ 2,410 € 25+ 2,130 € 50+ 2,060 € 100+ 1,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S08 | 40MHz | 8KB | DIP | 20Pins | I2C, SCI, SPI | 17I/O's | 2.7V | 512Byte | 5.5V | 12Channels | 10Bit | -40°C | 125°C | Through Hole | S08 | S08SH | S08 Family S08SH Series Microcontrollers | |||||
Each | 1+ 2,260 € 10+ 1,950 € 25+ 1,840 € 50+ 1,650 € 100+ 1,420 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 8KB | DIP | 28Pins | SCI | 24I/O's | 2.7V | 512Byte | 5.5V | 10Channels | 10Bit | -40°C | 85°C | Through Hole | S08 | S08SE | S08 Family S08SE Series Microcontrollers | |||||