Tooteteave
Toote ülevaade
QorIQ LX2160A reference design board. It is a 1U form-factor tool for evaluation and design of value-added networking applications such as 5G packet processing, network-function virtualization (NFV) solutions, edge computing, white box switching, industrial applications and storage controllers. It not only enables design and evaluation of the LX2160A and its most popular features but also be used to evaluate the other two LX2 family members (12-core LX2120A and 8-core LX2080A). The LX2160A reference design is a 1U.
- Support all IO, including 1/10/25/40/50GE and 100GE; PCIe as both Endpoint and Root complex
- Yocto Project/Poky distributions
- DPDK APIs and example applications
- User space drivers for networking accelerator blocks and examples applications using them
- KVM, Dockers, virtio-net virtualization
- Uboot and UEFI bootloaders
- Standard GNU tool chain
- Available CodeWarrior tool chain
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
NXP
Communication & Networking
ARM
QorIQ LX2
-
LX2160A
Communication Processor
Cortex-A72
Reference Design Board LX2160A
No SVHC (17-Jan-2023)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat