Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja toote nr85070-0500
Tellimiskood1715386
TootevalikSRC 85070
Teise nimegaGTIN UPC EAN: 800756902388
Tehniliste andmete leht
Ei toodeta enam
Toote ülevaade
The 85070-0500 is a 84-circuit Crimp Housing made of black nylon. It can be used with 33012 female terminals 14 to 22AWG, 33001 female terminal 14 to 22AWG, 19434 female terminal 8 to 12AWG. It mates with 85071 SRC heavy duty connector.
- 40A Current per contact (maximum)
- -40 to 125°C Operating temperature range
Rakendused
Commercial Vehicle, Mining, Oil & Gas, Industrial, Automotive
Tehnilised andmed
Product Range
SRC 85070
No. of Positions
84Ways
For Use With
Molex 33012, 33001, 19434 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
0.3mm
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (4)
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
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.12183