Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC128064B6W-SPTLY
Tellimiskood2063180
TootevalikMC128064B6W
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC128064B6W-SPTLY
Tellimiskood2063180
TootevalikMC128064B6W
Tehniliste andmete leht
Resolution128 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size78mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product RangeMC128064B6W
SVHCNo SVHC (10-Jun-2022)
Alternatiivid tootele MC128064B6W-SPTLY
Leiti 1 toodet
Toote ülevaade
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Transflective technology, for both outdoor and indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard NT7107C+NT7108C Controller with standard parallel interface
- 5V logic supply, plus built in negative voltage generator
- 1/64 display duty and 1/9 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (top, left) with 2.54mm pitch
- Overall dimensions - 78.0 x 70.0 x 15.0mm
- Viewing area - 62.0 x 44.0mm
- Dot size - 0.40 x 0.56mm
Tehnilised andmed
Resolution
128 x 64
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC128064B6W
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
78mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (10-Jun-2022)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.08