Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMICROCHIP
Tootja toote nrMCP6548-E/P
Tellimiskood1852124
Tehniliste andmete leht
Comparator TypeSub-Microamp
No. of Channels1Channels
Response Time / Propogation Delay3µs
Supply Voltage Range1.6V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time3µs
Tehnilised andmed
Comparator Type
Sub-Microamp
Response Time / Propogation Delay
3µs
IC Case / Package
DIP
Comparator Output Type
Open Drain
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.6V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
3µs
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000499