Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrC44PKGR6300RASK
Tellimiskood2985111
TootevalikC44P-R Series
Teise nimega44PKGR6300RASK
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaKEMET
Tootja toote nrC44PKGR6300RASK
Tellimiskood2985111
TootevalikC44P-R Series
Teise nimega44PKGR6300RASK
Tehniliste andmete leht
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance300µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)60A
ESR0.0016ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height247mm
Ripple Current-
Output (kvar)-
Height247mm
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
Tehnilised andmed
Dielectric Type
Metallized PP
Capacitance
300µF
Typical Applications
AC Filter
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.0016ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
60A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Height
247mm
Operating Temperature Min
-25°C
Qualification
-
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Bulgaria
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Bulgaria
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.016
Toote jälitatavus