Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrC44PKGR6150AASJ
Tellimiskood2664874
TootevalikC44P Series
Teise nimega44PKGR6150AASJ
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKEMET
Tootja toote nrC44PKGR6150AASJ
Tellimiskood2664874
TootevalikC44P Series
Teise nimega44PKGR6150AASJ
Tehniliste andmete leht
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance150µF
Capacitance Tolerance± 5%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing28mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0028ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height247mm
Ripple Current45A
Output (kvar)-
Height247mm
Product RangeC44P Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Toote ülevaade
The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
- Capacitance value ranges from 100μF to 600μF
- Available in ±5% or ±10% capacitance tolerance values
- 250VAC, 330VAC, 440VAC rated AC voltages and 700VDC, 1000VDC rated DC voltages
- M12 bolt case type and male M10 terminal style
- 25/70/56 – IEC 60068-1 climatic category
- IEC 61071 and UL810 approved
- Dielectric polypropylene film and non inductive type winding
- Life expectancy of 100000hours at VRMS with THS ≤ 75°C
- Maximum hot spot temperature of +80°C
Rakendused
Power Management, Industrial, Consumer Electronics, Portable Devices
Tehnilised andmed
Dielectric Type
Metallized PP
Capacitance
150µF
Typical Applications
Single-Phase PFC
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
28mm
Peak Current
-
ESR
0.0028ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Product Range
C44P Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
-
Product Diameter
65mm
Product Width
-
Ripple Current
45A
Height
247mm
Operating Temperature Min
-25°C
Qualification
-
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.025572
Toote jälitatavus