Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

Ei ladustata enam
Tooteteave
TootjaJADE MICROSYSTEMS
Tootja toote nrJMS 2206Kopeeri
Tellimiskood1249207
Tehniliste andmete leht
Kit ContentsBoard
Toote ülevaade
The JMS 2206 is an development board for ATMEGA128 MCU. This board is designed around the ATMEGA128, running via a 4MHz crystal. All connections have been brought out to eight way connectors. A ten way IDC is included to directly interface to a JTAG emulator/programmer. Power is via an external DC power supply. The board has an integral 5V linear regulator, with LED DC on indicator.
- 128KB of programme flash, 4KB EEPROM memories
- On board oscillator, however there is a 4MHz crystal supplied
- Five off 8bit input/output ports, one off 5bit port, one off 4bit port
- Two serial UARTS
- Two PWM channels
- Eight off 10bit A/D converter
- Up to eight external interrupts
- One off comparator
Rakendused
Sensing & Instrumentation, Motor Drive & Control, Power Management
Tehnilised andmed
Kit Contents
Board
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.055