Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaINTRONICS
Tootja toote nr2B34J
Tellimiskood3331660
Tehniliste andmete leht
IC FunctionFour Channel RTD / Strain Gauge Conditioner
Supply Voltage Min-15.75V
Supply Voltage Max15.75V
IC Package TypeDIP
No. of Pins72Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
The 2B34J is a four-channel RTD/Strain Gage Conditioner designed to effectively condition low level signals (±30 to ±100mV) such as those produced by RTD and strain gage sensors. The superior design of the 2B34 provides low input drift (±1.0/iV/°C), high common mode rejection (94dB at 60Hz) and extremely stable gain (±25ppm/°C). Other features include low nonlinearity (±0.01% maximum), excitation and lead wire compensation for RTD inputs.
- Solid state reliability
- Easy to use
Rakendused
Test & Measurement, Signal Processing
Tehnilised andmed
IC Function
Four Channel RTD / Strain Gauge Conditioner
Supply Voltage Max
15.75V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-15.75V
IC Package Type
DIP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):63.51