40 Varusid saab nüüd reserveerida
Kogus | |
---|---|
1+ | 25,920 € |
5+ | 24,110 € |
10+ | 23,120 € |
20+ | 22,140 € |
50+ | 21,150 € |
Tooteteave
Toote ülevaade
The KTK-R-30 is a LIMITRON™ KTK-R-series 30A 600VAC advanced protection class-CC current-limiting, fast-acting Fuse with melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events, 200kA interrupting rating complies with NEC® section 110.9 for today's large capacity systems, fast-acting fuse helps prevent equipment damage caused by short-circuit events, rejection type fuse fits both standard and rejection-style holders, it is ideal for critical industrial or commercial applications that have specific current limitation requirements.
- 200kA VAC RMS symmetrical Interrupting rating
Rakendused
Safety, Industrial, Commercial
Tehnilised andmed
LIMITRON KTK-R
600VAC
10.3mm x 38.1mm
Fast Acting
30A
-
0.41" x 1.5"
Tehnilised dokumendid (1)
Alternatiivid tootele KTK-R-30
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat