MEDICAL
Digital X-Ray
Digital X-ray machines utilize the combination of digital image processing and X-radiation technologies to generate radiographs. They are equipped with X-ray detectors which replace traditional plastic films to produce digitalized images. Compared with the legacy equipments, digital X-ray machines realize a faster imaging process with better quality, and more importantly, reduce radiation dose that is required for imaging.
Digital X-ray machines commonly use direct or indirect-conversion-based FPDs (Flat Panel Detectors) to detect X rays. A direct-conversion-based FPD, which converts received X rays into electric signals directly, is made up of an amorphous selenium layer and a TFT array. While an indirect-conversion-based FPD is built with an amorphous silicon layer, a photodiode array and a TFT array to convert X rays into visible light first with an amorphous silicon layer, and then convert into electric signals with a photodiode array.
A processor is used to control bias voltage imposed on TFT array, and also transmit the charge stored in TFT to a signal acquisition circuit according to a specific sequence by multiplexing. The signal acquisition circuit has an analog front end to convert the charge into voltage and amplify the voltage which represents power level of X-ray. The amplified signal is converted to digital signal by an A/D converter, and then processed by a DSP to create images. These images could be displayed on screen, printed or transmitted to a remote terminal for medical diagnosis.
With the introduction of new materials to FPDs and the development of digital image processing technology, digital X-ray machines with higher resolution and faster and more accurate image reconstruction are set to replace traditional X-ray devices.
Hover over the diagram blocks to view recommended products for this solution:
DSP with high performance used to implement image processing
Click for full parts list
FPGA with high performance used to implement image processing
Click for full parts list
High performance MCU/MPU with multiple I/Os is required
Click for full parts list
High resolution, high SNR ADC is required
Click for full parts list
High resolution, DAC is required
Click for full parts list
Low noise, high precise amplifier is required
Click for full parts list
It is used to implement high-speed serial communications with the image processing unit
Click for full parts list
Touch Screen Controller
Click for full parts list
Power management
Click for full parts list
Voltage reference
Click for full parts list
LCD - Display
Click for full parts list
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|---|---|---|---|---|
| ANALOG DEVICES | ADC | Understanding PulSAR ADC Support Circuitry | AN-931 | Click here | |
| ANALOG DEVICES | ADC | Designing an ADC Transformer-Coupled Front End | AN-935 | Click here | |
| ANALOG DEVICES | ADC | Sampled Systems and the Effects of Clock Phase Noise and Jitter | AN-756 | Click here | |
| ANALOG DEVICES | Amp | Active Filter Evaluation Board for Low Distortion Pinout Op Amps | AN-0993 | Click here | |
| ANALOG DEVICES | Amp | Fast Rail-to-Rail Operational Amplifiers Ease Design Constraints in Low Voltage High Speed Systems | AN-417 | Click here | |
| ANALOG DEVICES | DAC | Driving a Center-Tapped Transformer with a Balanced Current-Output DAC | AN-912 | Click here | |
| ANALOG DEVICES | DAC | Understanding Pin Compatibility in the TxDAC ® Line of High Speed D/A Converters | AN-595 | Click here | |
| ANALOG DEVICES | DAC | CMOS Multiplying DACs and Op Amps Combine to Build Programmable Gain Amplifier | AN-320A | Click here | |
| ANALOG DEVICES | DSP | Connecting Blackfin® Processors to the AD7656 SAR ADC | EE-321 | Blackfin | Click here |
| ANALOG DEVICES | DSP | Hardware Design Checklist for the Blackfin® Processors | EE-281 | Blackfin | Click here |
| ANALOG DEVICES | DSP | Using the NAND Flash Controller on Blackfin® Processors | EE-344 | Blackfin | Click here |
| ANALOG DEVICES | DSP | Changing the PHY in the Ethernet Driver for Blackfin® Processors | EE-315 | Blackfin | Click here |
| ANALOG DEVICES | DSP | UART Enhancements on ADSP-BF54x Blackfin® Processors | EE-331 | ADSP-BF54x | Click here |
| ANALOG DEVICES | DSP | Power Mode Transition Times of Blackfin® Processors | EE-309 | Blackfin | Click here |
| NXP | DSP | Porting and Optimizing DSP56800 Applications to DSP56800E | AN2095/D | DSP56800 | Click here |
| NXP | DSP | Software Compatibility Considerations for HCS12, HC16 and 56800/E Devices | AN1983 | DSP56800 | Click here |
| NXP | DSP | Synchronizing the On-Chip Analog-to-Digital Converter on 56F80x Devices | AN1933 | DSP56F80x | Click here |
| NXP | DSP | Programming On-Chip Flash Memories of 56F80x Devices Using the JTAG/OnCE Interface | AN1935 | DSP56F80x | Click here |
| NXP | DSP | DSP56800 Hardware Interface Techniques | AN19820/D | DSP56800 | Click here |
| NXP | DSP | Using Program Memory As Data Memory | AN1952 | DSP56800 | Click here |
| NXP | MCU/MPU | i.MX51 Power-Up Sequence | AN4053 | i.MX51 | Click here |
| TEXAS INSTRUMENTS | ADC | Connecting ADS8410/13 With Long Cable | SLAA284 | ADS8410/13 | Click here |
| TEXAS INSTRUMENTS | ADC | Interfacing the ADS8401/ADS8411 to TMS320C6713 DSP | SLAA212 | ADS8401/ADS8411 | Click here |
| TEXAS INSTRUMENTS | ADC | High Speed Data Conversion | SBAA045 | Click here | |
| TEXAS INSTRUMENTS | ADC | Using ADS8411 in a Multiplexed Analog Input Application | SLAA285 | ADS8411 | Click here |
| TEXAS INSTRUMENTS | Amp | Single-Supply Operation of operational Amplifiers | SBOA059 | Click here | |
| TEXAS INSTRUMENTS | Amp | Compensate Transimpedance Amplifiers Intuitively | SBOA055A | Click here | |
| TEXAS INSTRUMENTS | Amp | Digitally Programmable, Time-Continuous Active Filter | SBFA005 | Click here | |
| TEXAS INSTRUMENTS | Amp | Fully differential amplifiers applications: Line termination, driving high-speed ADCs, and differential transmission lines | SLYT143 | Click here | |
| TEXAS INSTRUMENTS | DSP | TMS320C6455/C6454 Power Consumption Summary | SPRAAE8B | TMS320C64xx | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C6455 Design Guide and Comparisons to TMS320TC6416T | SPRAA89A | TMS320C64xx | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C645x DSP 64-Bit Timer User’s Guide | SPRU968 | TMS320C645x | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C6472 5-V Input Power Design, Integrated FET DC/DC Converters and Controllers (8x C6472) | SLVA391 | TMS320C6472 | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C6472/TMS320TCI6486 Hardware Design Guide | SPRAAQ4B | TMS320C6471 | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C6472/TMS320TCI6486 DSP Shared-Memory Controller | SPRUEG5D | TMS320C6472/TMS320TCI6486 | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C6472/TMS320TCI6486 DSP Power/Sleep Controller | SPRUEG3B | TMS320C6472/TMS320TCI6486 | Click here |
| TEXAS INSTRUMENTS | DSP | How to Approach Inter-Core Communication on TMS320C6474 | SPRAB25 | TMS320C6474 | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320C6474 DDR2 Implementation Guidelines | SPRAAW8A | TMS320C6474 | Click here |
| TEXAS INSTRUMENTS | DSP | Hardware Design Guidelines for TMS320F28xx and TMS320F28xxx DSCs | SPRAAS1B | TMS320F28xx | Click here |
| TEXAS INSTRUMENTS | DSP | Recommended Power Solutions for TMS320x2810/1/2 DSPs | SLVA204 | TMS320x2810 | Click here |
| TEXAS INSTRUMENTS | MCU/MPU | OMAP3530 Power Consumption Summary | SPRAB98 | OMAP3530 | Click here |
| Manufacturer | Product Type | White Paper Title | URL |
|---|---|---|---|
| ALTERA | FPGA | FPGA Co-Processing Solutions for High-Performance Signal Processing Applications | Click here |
| ALTERA | FPGA | Medical Imaging Implementation Using FPGAs | Click here |
| TEXAS INSTRUMENTS | DSP | Multicore processors bring innovation to medical imaging | Click here |
| TEXAS INSTRUMENTS | DSP | See the difference: DSPs in medical imaging | Click here |
| TEXAS INSTRUMENTS | DSP | HD Video Encoding with DSP and FPGA Partitioning | Click here |
| TEXAS INSTRUMENTS | DSP | Picture it: TI DSPs in medical imaging | Click here |
| TEXAS INSTRUMENTS | DSP | Embedded processors for medical imaging | Click here |
| TEXAS INSTRUMENTS | DSP | Low power consumption and a competitive price tag make the six-core TMS320C6472 ideal for high-performance applications | Click here |
| TEXAS INSTRUMENTS | DSP | Enabling Greener Embedded Control Systems with Floating-Point DSCs | Click here |
| TEXAS INSTRUMENTS | MPU | Introduction to Graphics Software Development for OMAP™ 2/3 | Click here |
| TEXAS INSTRUMENTS | MPU | SmartReflex™ Power and Performance Management Technologies: reduced power consumption, optimized performance | Click here |
| TEXAS INSTRUMENTS | MPU | Power-Management Techniques for OMAP35x Applications Processors | Click here |
| Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
|---|---|---|---|---|---|
| ANALOG DEVICES | DSP | Blackfin® Audio EZ-Extender® Manual | ADZS-USBLAN-EZEXT | Blackfin | Click here |
| TEXAS INSTRUMENTS | DSP | TMS320F2812 eZdsp™ DSP Starter Kit (DSK) | TMS320F2812 | TMS320F2812 | Click here |
| TEXAS INSTRUMENTS | DSP | Zoom™ OMAP35x™ Development Kit | TMDSMEVM3530-L | OMAP3530 | Click here |
| TEXAS INSTRUMENTS | DAC | DAC5672/62/52 14-Bit, 12Bit and 10 Bit Dual Channel DAC EVM | DAC5652EVM | DAC5652 | Click here |
| TEXAS INSTRUMENTS | DAC | DAC7554 Evaluation Module User's Guide | DAC7554EVM | DAC7554 | Click here |
| Manufacturer | Product Type | Training Title | Part Number | URL |
|---|---|---|---|---|
| ALTERA | FPGA | Cyclone III FPGA Overview Part1 | Cyclone III | Click here |
| ALTERA | FPGA | Cyclone III FPGA Overview Part2 | Cyclone III | Click here |
| TEXAS INSTRUMENTS | Processor | Intro to Power Estimation Tool for AM35x Sitara and OMAP35x | OMAP35x | Click here |
| TEXAS INSTRUMENTS | Processor | Introduction to Codec Engine | Click here | |
| TEXAS INSTRUMENTS | DSP | Differences and enhancements from C6455 to the new C6474 | C6455 | Click here |
| TEXAS INSTRUMENTS | Processor | Achieving 720p encode/decode performance on OMAP3 | OMAP3 | Click here |