Prindi leht
PEME1-S3-S24-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 24 V
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCUI
Tootja toote nrPEME1-S3-S24-S
Tellimiskood4263441
TootevalikPEME1-S Series
Tehniliste andmete leht
44 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 3,320 € |
10+ | 3,260 € |
25+ | 3,070 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
3,32 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaCUI
Tootja toote nrPEME1-S3-S24-S
Tellimiskood4263441
TootevalikPEME1-S Series
Tehniliste andmete leht
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangePEME1-S Series
SVHCTo Be Advised
Toote ülevaade
PEME1-S3-S24-S is a PEME1-S series unregulated DC to DC converter. It is a family of 1W isolated module designed to offer improved efficiency, higher isolation, and superior thermal performance. It features a compact 7 pin SIP package, an ultra-wide -40 to +105°C operating temperature range, and 3kVdc isolation, this low power dc-dc converter provides a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analogue systems. It is certified to 62368-1: UL, designed to meet 62368: EN/BS EN.
- Unregulated output, continuous short circuit protection
- No load input current as low as 5mA, 1:1 input range
- Single output
- 2.97 to 3.63VDC input voltage range, 24VDC output voltage
- Output current range from 4 to 42mA, 1W maximum output current
- 84% typical efficiency (measured at nominal input voltage, full load)
- 220KHz typ switching frequency, 3000VDC mini isolation voltage (input to output for 1 minute at 1mA)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Dimension is 19.65 x 6.00 x 10.16mm
- Two (2) year limited warranty
Tehnilised andmed
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
2.97V
Product Range
PEME1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
3.63V
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0021