1:1 Isolated Through Hole DC / DC Converters:
Leiti 2 063 toodetLeidke poest Farnell Eesti suur valik 1:1 Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks 4:1, 2:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Xp Power, Cui, Murata Power Solutions, Traco Power & Recom Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ 34,430 € 5+ 33,320 € 10+ 32,700 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | - | - | Regulated | - | 50V | Fixed | Through Hole | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ 6,700 € 5+ 6,520 € 10+ 6,340 € 50+ 6,160 € 100+ 6,040 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ 10,300 € 5+ 9,880 € 10+ 9,450 € | Min: 1 / Mitu: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ 33,760 € 5+ 30,380 € 10+ 26,960 € 50+ 25,360 € 100+ 23,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 8,460 € 5+ 8,040 € 10+ 7,620 € | Min: 1 / Mitu: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ 3,040 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 2,350 € 15+ 1,690 € 50+ 1,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPE-S | |||||
Each | 1+ 4,210 € 5+ 4,100 € 10+ 3,980 € 50+ 3,870 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 3,110 € 10+ 3,070 € 25+ 3,030 € 50+ 2,970 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 1.5V | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 6,560 € 5+ 6,530 € 10+ 6,480 € 50+ 6,240 € 100+ 5,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ 4,590 € 5+ 4,500 € 10+ 4,410 € 50+ 4,310 € 100+ 4,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 5,370 € 5+ 5,320 € 10+ 5,270 € 50+ 5,070 € 100+ 4,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 5,210 € 5+ 5,200 € 10+ 5,190 € 50+ 5,160 € 100+ 5,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 5,660 € 5+ 5,610 € 10+ 5,550 € 50+ 5,340 € 100+ 5,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5V | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 4,240 € 5+ 4,090 € 10+ 3,930 € 50+ 3,600 € 100+ 3,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5V | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 5,170 € 5+ 5,120 € 10+ 5,070 € 50+ 4,880 € 100+ 4,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5V | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 4,770 € 5+ 4,750 € 10+ 4,720 € 50+ 4,590 € 100+ 4,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5V | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 5,660 € 5+ 5,610 € 10+ 5,550 € 50+ 5,340 € 100+ 5,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5V | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 4,820 € 5+ 4,790 € 10+ 4,770 € 50+ 4,590 € 100+ 4,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 5,360 € 5+ 5,320 € 10+ 5,270 € 50+ 5,070 € 100+ 5,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 4,810 € 5+ 4,800 € 10+ 4,790 € 50+ 4,760 € 100+ 4,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5V | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 4,920 € 5+ 4,890 € 10+ 4,870 € 50+ 4,680 € 100+ 4,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 5,040 € 5+ 5,020 € 10+ 5,000 € 50+ 4,980 € 100+ 4,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,530 € 5+ 7,160 € 10+ 6,780 € 50+ 6,770 € 100+ 6,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 5,370 € 5+ 5,320 € 10+ 5,270 € 50+ 5,070 € 100+ 4,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||