Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaMULTICOMP PRO
Tootja toote nrMCCMV 3E-1Kopeeri
Tellimiskood1824801
TootevalikMCCMV
Teie osa number
Ei toodeta enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMCCMV 3E-1Kopeeri
Tellimiskood1824801
TootevalikMCCMV
Tehniliste andmete leht
Input Voltage240V
Transformer TypeManually Operated & Motor Driven
Construction TypeEncapsulated
Output Voltage276VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage276V
Output Current3A
Constant Current Load-
Knob RotationCW
Transformer Mounting-
Product RangeMCCMV
SVHCTo Be Advised
Toote ülevaade
The MCCMV 3E-1 is a 3A single phase encapsulated Variable-voltage Transformer with clock wise knob rotation and rugged construction, which features an efficient and trouble free method of varying AC voltages. The output voltage is varied by rotating a carbon tipped brush arm along a silver plated commutator, either manually or by means of a motor drive. The voltage output can be varied from zero up to line voltage.
- No distortion of waveform
- Negligible maintenance
- Overload capacity
- Low magnetizing current
- Smooth linear output
- High efficiency/excellent regulation
- Low operating torque
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Industrial, Power Management
Tehnilised andmed
Input Voltage
240V
Construction Type
Encapsulated
No. of Phases
Single Phase
Input Voltage
240V
Output Current
3A
Knob Rotation
CW
Product Range
MCCMV
Transformer Type
Manually Operated & Motor Driven
Output Voltage
276VAC
Frequency Range
50Hz / 60Hz
Output Voltage
276V
Constant Current Load
-
Transformer Mounting
-
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:India
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:India
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):6