100A Current Transformers :
Leiti 11 toodetKuva
Ostja
Insener
Tootja
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,900 € | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+52,310 € 10+51,260 € 50+50,220 € | Split Core | - | 100A | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||
Each | 1+20,160 € 5+17,280 € 10+15,770 € 20+13,690 € 50+13,420 € | Molded Case | - | 100A | 100:5 | - | Class 1 | 2.5VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+58,900 € 5+46,670 € 10+45,740 € 20+44,800 € | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
Each | 1+71,350 € 5+56,540 € 10+55,410 € | Split Core | 100:5 | 100A | 100:5 | - | Class 1 | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 100A | 5A | Micro 19 Series | ||||||
Each | 1+35,290 € 5+34,580 € 10+33,880 € 20+33,170 € | Pluggable | - | 100A | 100:1 | 50Hz | Class 1 | 2.5VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 1A | 855 Series | ||||||
Each | 1+28,500 € 5+27,930 € 10+27,360 € 20+26,790 € | Pluggable | - | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | ||||||
Each | 1+67,470 € 10+55,200 € 50+46,710 € | Split Core | 1:1000 | 100A | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | - | 0 | ||||||
Each | 1+61,860 € 5+49,760 € 10+43,190 € 20+42,330 € | Split Core | - | 100A | 100:5 | 50Hz | Class 3 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 5A | - | ||||||
Each | 1+30,320 € 5+28,940 € 10+27,680 € | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+31,420 € | Split Core | - | 100A | - | 50Hz | Class 1 | - | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | SCT-0750 | ||||||