10kohm Audio Transformers :
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,820 € 5+4,670 € 10+4,510 € 50+4,000 € 100+3,540 € Veel hinnateavet ... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+14,880 € 5+14,370 € 10+13,850 € 50+13,060 € 100+12,740 € Veel hinnateavet ... | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+14,650 € 5+14,120 € 10+13,590 € 50+12,190 € 100+11,780 € Veel hinnateavet ... | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+5,140 € 5+4,900 € 10+4,650 € 50+4,320 € 100+4,020 € Veel hinnateavet ... | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+77,610 € 5+76,790 € 10+75,970 € 25+69,500 € | 1:1 | - | 10kohm | 10kohm | - | - | - | Professional - Line Matching | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+13,080 € 5+12,740 € 10+9,950 € | 4.48:1:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 80ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||