Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaBAHCO
Tootja toote nr528-COMKopeeri
Tootja tarne-eelne täitmisaeg7 nädalat
Tellimiskood3391533
Teise nimegaGTIN UPC EAN: 7311518188986
Teie osa number
Saadaval tellimiseks
Tootja standardne tarneaeg: 7 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 22,990 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
22,99 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Toote ülevaade
This two grain combination sharpening stone is a practical solution for restoring and maintaining sharp cutting edges on chisels, plane irons and similar hand tools. Designed for both repair and sharpening tasks, it features a fast cutting coarse side to correct damaged edges and a finer side for honing and smoothing. The double sided sharpening stone is lubricated with water for clean, controlled sharpening and reduced clogging. Its compact size offers stability on the bench while accommodating wide plane irons, making it ideal for woodworking, joinery and general workshop use.
- Combination stone with 2x grains to restore/sharpen the cutting edge of chisels, plane irons etc
- Rough side with 120 grains/cm², removes cutting edge dents, even or straighten out cutting surface
- Fine side with 400 grains/cm², suitable for sharpening and smoothing cutting edges
- Lubricate with water
- Double sided, fast cutting
- Measures (LxWxH): 150x63x30mm
- Accommodate a 2.3/8" wide plane iron
Tehnilised andmed
Surface Finish
-
Width
63mm
SVHC
No SVHC (25-Jun-2025)
Length
200mm
Product Range
-
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.309