Vajate rohkem?
Kogus | |
---|---|
1+ | 2 706,000 € |
Tooteteave
Toote ülevaade
The PXI-8516 is a Local Interconnect Network (LIN) interface for developing applications with the NI-XNET driver. The PXI-8516 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time for processing complex models and applications.
Tehnilised andmed
PXI LIN Interface Module
20Kbps
Real-Time OS, Windows
PXI-8516
2 Port
PXI
PXI Systems
To Be Advised
Tehnilised dokumendid (1)
Seotud tooted
Leiti 7 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat