Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 235,900 € |
Tooteteave
Toote ülevaade
OPTOPROG is an optical communication interface to configure WM20, WM30, WM40, WM50, ET112, ET330, ET340 analysers and to monitor measurements. Equipped with Bluetooth and micro-USB port, OptoProg is a plug and play device that extends analyser communication capacity: it can be used as a connection between the analyser and computer (or other mobile devices). Suited for commercial and industrial solutions, it is especially ideal for field work in difficult conditions and/or with limited available space, where wired device installation would be difficult.
- Use mode: bridge
- Built-in lithium battery power supply that guarantees up to one month of operations
- Sleep mode for energy savings
- Status LED that signal any configuration or connection errors
- Bluetooth 2.0, 2.1, 3.0 and 4.0 connectivity
- Configure analysers via optical port without wiring
- Connect the analyser to UCS software or app via micro-USB or Bluetooth to configure the device
- IP51, IP40 rated
- Transparent polycarbonate material
- Operating temperature range from -10 to +55°C / from 14 to +131°F
Tehnilised andmed
Optical Communication Interface Module
115.2Kbps
-
-
2 Port
USB 2.0
OptoProg WM Analyzers and ET Family
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat