Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaIKALOGIC
Tootja toote nrSQ50
Tellimiskood3227486
TootevalikScanaQuad Series
Tehniliste andmete leht
Kättesaadavuse teavet pole võimalik hankida
Tooteteave
TootjaIKALOGIC
Tootja toote nrSQ50
Tellimiskood3227486
TootevalikScanaQuad Series
Tehniliste andmete leht
No. of Data Channels4
No. of Clock Inputs-
Data Memory Size4MB
Frequency50MHz
Power Consumption-
External Height15mm
External Width50mm
External Depth50mm
Weight80g
Product RangeScanaQuad Series
SVHCTo Be Advised
Toote ülevaade
SQ series (ScanaQuad) logic analyzer lets you capture, analyze and generate logic signals on 4 channels, at sampling rates up to 200MHz. They connect via USB to a computer running our free ScanaStudio software to display, decode and analyze captured signals. Being 4 channels makes it a low budget device, while still covering all serial protocols analysis and debugging needs. That includes (but not limited to): SPI, I2C, USART, 1-Wire and I2C.
- Get quick insight into your serial communication application
- Software lets you view decoded signals in many different levels of abstractions (packets or detailed bits and bytes)
- Device performance do not depend on USB connection bandwidth
- Software is intuitive and very easy to use
- Generate test patterns to stimulate a system without any other equipment
- Powerful trigger options
Rakendused
IoT (Internet of Things), Hobby & Education, Electronics Design, Laboratory
Tehnilised andmed
No. of Data Channels
4
Data Memory Size
4MB
Power Consumption
-
External Width
50mm
Weight
80g
SVHC
To Be Advised
No. of Clock Inputs
-
Frequency
50MHz
External Height
15mm
External Depth
50mm
Product Range
ScanaQuad Series
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.011711