Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

Ei toodeta enam
Toote ülevaade
FT4310 bypass diode tester users can detect for open faults even when the sun is out without covering the panels. Also test for short circuit faults and cell string losses. It also features number of bypass diode measurements display, automatic polarity judgment function, comparison display, auto hold, live circuit indicator, buzzer sounds, backlight, comparator, battery indicator and auto power off.
- Test for open or short-circuit bypass diodes even during the day
- Efficiently test strings without covering panels
- Save time - simultaneously measure all electrical parameters
- Automatically transfer data with Bluetooth wireless technology
- 2s or less measurement time (3sec or less when measurement voltage is 10V or less)
- IP40 (EN60529) dustproof and waterproof
- Powered by LR6 (AA) alkaline battery x 6 batteries
- 152mm W x 92mm H x 69mm D dimension
Sisukord
Bypass diode tester, Test lead set with remote switch (L9788-11), Carrying case 0206, Instruction manual, 6 alkaline batteries.
Märkused
Bypass diode tester cannot measure strings installed in parallel.
Tehnilised andmed
Component Tester Type
Bypass Diode
External Width
152mm
Weight
650g
SVHC
To Be Advised
External Height
92mm
External Depth
69mm
Product Range
-
Tehnilised dokumendid (4)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.3