16 bit ARM Microcontrollers :
Leiti 2 toodetLeidke poest Farnell Eesti suur valik 16 bit ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks 32 bit, 16 bit, 32 bit, 16 bit & 32 bit, 64 bit ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Analog Devices & Renesas
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,230 € 10+ 15,980 € 25+ 14,400 € 100+ 13,570 € 250+ 13,140 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 16 bit | 16MHz | 384KB | 120Pins | CSPBGA | 66I/O's | I2C, SPI, UART | 32KB | 4Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | - | ADuCM350 | ||||||
Each | 1+ 3,480 € 10+ 2,310 € 50+ 2,100 € 100+ 1,780 € 250+ 1,690 € Veel hinnateavet ... | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 64Pins | LFQFP | 58I/O's | I2C, SPI, UART | 4KB | 12Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | Surface Mount | RL78 | RL78/G1x | ||||||