0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3634958

RoHS

Date/Lot Code

Each
320+1,910 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3636029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+5,160 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
8KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2200+5,340 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
121Pins
BGA
102I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635823

RoHS

Date/Lot Code

Each
320+2,090 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635632

RoHS

Date/Lot Code

Each
235+2,480 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
48KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,310 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635547

RoHS

Date/Lot Code

Each
250+2,700 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3634976

RoHS

Date/Lot Code

Each
305+2,000 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635040

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+3,920 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
512KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
48KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+6,090 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
8KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635393

RoHS

Date/Lot Code

Each
329+1,830 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635410

RoHS

Date/Lot Code

Each
244+2,600 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
UQFN
39I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635875

RoHS

Date/Lot Code

Each
201+2,850 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3635001

RoHS

Date/Lot Code

Each
120+4,610 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
VQFN
53I/O's
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635049

RoHS

Date/Lot Code

Each
243+2,390 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3634890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+3,110 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
VQFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635970

RoHS

Date/Lot Code

Each
120+5,350 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3634873

RoHS

Date/Lot Code

Each
320+2,980 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635288

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2200+6,640 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
121Pins
BGA
84I/O's
I2C, SPI, UART, USB
24KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
3635143

RoHS

Date/Lot Code

Each
380+1,440 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635801

RoHS

Date/Lot Code

Each
329+1,760 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635078

RoHS

Date/Lot Code

Each
305+2,220 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3634987

RoHS

Date/Lot Code

Each
162+3,540 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
48KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3634993

RoHS

Date/Lot Code

Each
160+5,020 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
48KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635640

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+2,840 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
48KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576–1600 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account