0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635336

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+3,680 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635365

RoHS

Date/Lot Code

Each
160+4,540 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635368

RoHS

Date/Lot Code

Each
119+5,010 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635492

RoHS

Date/Lot Code

Each
119+6,330 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3634888

RoHS

Date/Lot Code

Each
200+3,410 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
VQFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3634891

RoHS

Date/Lot Code

Each
183+3,210 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635933

RoHS

Date/Lot Code

Each
160+6,630 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3634948

RoHS

Date/Lot Code

Each
330+1,710 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24EP GP
PIC24
-
3634967

RoHS

Date/Lot Code

Each
300+1,910 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
28Pins
SPDIP
21I/O's
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24EP MC
PIC24
AEC-Q100
3634869

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+2,830 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
128KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
16KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635141

RoHS

Date/Lot Code

Each
511+1,200 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
QFN
18I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635789

RoHS

Date/Lot Code

Each
184+5,200 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
121Pins
TFBGA
101I/O's
I2C, SPI, UART, USB
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635013

RoHS

Date/Lot Code

Each
119+8,780 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3635622

RoHS

Date/Lot Code

Each
282+2,290 €
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ MC
PIC24
-
3635416

RoHS

Date/Lot Code

Each
240+2,690 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
54I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635476

RoHS

Date/Lot Code

Each
160+5,310 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
192KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635876

RoHS

Date/Lot Code

Each
189+3,140 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
WSOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3635203

RoHS

Date/Lot Code

Each
180+3,050 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Through Hole
PIC24F KA
PIC24
-
3635205

RoHS

Date/Lot Code

Each
244+2,720 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635643

RoHS

Date/Lot Code

Each
160+3,710 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
53I/O's
I2C, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635568

RoHS

Date/Lot Code

Each
250+2,630 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635364

RoHS

Date/Lot Code

Each
160+4,510 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635762

RoHS

Date/Lot Code

Each
188+3,210 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
19I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+2,260 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635316

RoHS

Date/Lot Code

Each
160+4,240 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1551–1575 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account