0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 428 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635317

RoHS

Date/Lot Code

Each
160+4,300 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635633

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,650 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
48KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635706

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+3,260 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3636032

RoHS

Date/Lot Code

Each
120+5,150 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635949

RoHS

Date/Lot Code

Each
180+6,040 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
8KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3634983

RoHS

Date/Lot Code

Each
183+3,930 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
48KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635148

RoHS

Date/Lot Code

Each
427+1,320 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3636019

RoHS

Date/Lot Code

Each
160+4,920 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635447

RoHS

Date/Lot Code

Each
238+3,110 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635242

RoHS

Date/Lot Code

Each
320+3,040 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
22Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KM
PIC24
-
3635751

RoHS

Date/Lot Code

Each
459+1,230 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635891

RoHS

Date/Lot Code

Each
105+5,330 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635420

RoHS

Date/Lot Code

Each
320+2,470 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635536

RoHS

Date/Lot Code

Each
160+3,730 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,400 €
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
3635704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+3,200 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+6,520 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2200+4,390 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TFBGA
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635758

RoHS

Date/Lot Code

Each
488+1,270 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
UQFN
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635253

RoHS

Date/Lot Code

Each
165+3,460 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Through Hole
PIC24F KA
PIC24
-
3635608

RoHS

Date/Lot Code

Each
244+2,960 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
19I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635125

RoHS

Date/Lot Code

Each
268+2,060 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3634986

RoHS

Date/Lot Code

Each
122+4,700 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
48KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
700+9,040 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
144Pins
LQFP
122I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3635151

RoHS

Date/Lot Code

Each
427+1,450 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
851–875 2428-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account