0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 428 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,390 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635353

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,830 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635838

RoHS

Date/Lot Code

Each
225+2,570 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SPDIP
23I/O's
I2C, SPI, UART
1KB
19Channels
12Bit
2V
5V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
3635231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+1,950 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,040 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+5,740 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635702

RoHS

Date/Lot Code

Each
188+3,080 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635560

RoHS

Date/Lot Code

Each
238+2,700 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635309

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+3,600 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635249

RoHS

Date/Lot Code

Each
228+2,720 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635269

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+3,890 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
QFN
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635890

RoHS

Date/Lot Code

Each
135+4,900 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3634916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2200+7,330 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
121Pins
TFBGA
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3635312

RoHS

Date/Lot Code

Each
184+3,850 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
121Pins
BGA
85I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+7,020 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635226

RoHS

Date/Lot Code

Each
270+2,130 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+1,270 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635337

RoHS

Date/Lot Code

Each
488+1,260 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+3,650 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
33I/O's
I2C, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635129

RoHS

Date/Lot Code

Each
282+2,120 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+1,920 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3634901

RoHS

Date/Lot Code

Each
160+3,470 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635252

RoHS

Date/Lot Code

Each
189+3,140 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
WSOIC
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3634997

RoHS

Date/Lot Code

Each
160+3,810 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
48KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+3,290 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
48Pins
UQFN
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
826–850 2428-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account