0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 429 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2841112

RoHS

Date/Lot Code

Each
1+50,820 €
5+46,360 €
10+41,890 €
25+38,730 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
20KB
24Channels
10Bit
3.15V
5.5V
-40°C
125°C
Surface Mount
S12XD
HCS12X
-
2085040

RoHS

Date/Lot Code

Each
1+34,400 €
5+31,250 €
10+28,090 €
25+26,510 €
50+25,980 €
S12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.5V
5V
-40°C
105°C
Surface Mount
S12D
S12
AEC-Q100
2212159

RoHS

Date/Lot Code

Each
1+4,050 €
25+3,710 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24EP GP
PIC24
AEC-Q100
2080105

RoHS

Date/Lot Code

Each
1+6,810 €
10+4,890 €
25+4,510 €
50+4,390 €
100+4,260 €
Veel hinnateavet ...
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
96KB
100Pins
LQFP
86I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
1708593

RoHS

Date/Lot Code

Each
1+5,670 €
25+5,190 €
100+4,720 €
250+4,630 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
QFN
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2387264

RoHS

Date/Lot Code

Each
1+2,690 €
25+2,640 €
100+2,580 €
250+2,530 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
21I/O's
I2C, JTAG, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2453528

RoHS

Date/Lot Code

Each
1+8,020 €
10+7,150 €
25+6,900 €
50+6,770 €
100+6,640 €
Veel hinnateavet ...
S12 Family S12H Series Microcontrollers
HCS12
16 bit
32MHz
32KB
100Pins
LQFP
80I/O's
I2C, SCI, SPI
2KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12H
S12
AEC-Q100
2453527

RoHS

Date/Lot Code

Each
1+15,880 €
10+15,590 €
25+15,510 €
50+15,470 €
100+15,420 €
S12X Family S12XE Series Microcontrollers
S912X
16 bit
50MHz
256KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
16KB
8Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
S12X
AEC-Q100
3131881

RoHS

Date/Lot Code

Each
1+6,250 €
25+6,130 €
100+6,000 €
250+5,880 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635418

RoHS

Date/Lot Code

Each
320+2,710 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635497

RoHS

Date/Lot Code

Each
184+5,430 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
121Pins
TFBGA
102I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635197

RoHS

Date/Lot Code

Each
268+2,660 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+1,540 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635588

RoHS

Date/Lot Code

Each
195+2,890 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SPDIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
125°C
Through Hole
PIC24FJ GA
PIC24
-
3635008

RoHS

Date/Lot Code

Each
80+7,090 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN
53I/O's
CAN, I2C, I2S, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635432

RoHS

Date/Lot Code

Each
250+2,760 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635009

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+7,120 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+3,930 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+7,010 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635237

RoHS

Date/Lot Code

Each
244+2,760 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KM
PIC24
-
3635298

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,570 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+2,400 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
UQFN
39I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635006

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+4,210 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
VQFN
53I/O's
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+7,080 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,640 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
776–800 2429-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account