0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 429 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3634975

RoHS

Date/Lot Code

Each
315+2,020 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,890 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635956

RoHS

Date/Lot Code

Each
165+3,560 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
28Pins
SPDIP
21I/O's
I2C, SPI, UART
1KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3636040

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+5,080 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635294

RoHS

Date/Lot Code

Each
120+5,120 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635593

RoHS

Date/Lot Code

Each
320+3,000 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635295

RoHS

Date/Lot Code

Each
160+5,010 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635019

RoHS

Date/Lot Code

Each
90+9,660 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
144Pins
TQFP
122I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
2890255

RoHS

Date/Lot Code

Each
1250+2,510 €
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
16KB
32Pins
LQFP
26I/O's
SCI, SPI
1KB
8Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
2890251

RoHS

Date/Lot Code

Each
1250+2,840 €
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
48KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
-
2900148

RoHS

Date/Lot Code

Each
1+6,440 €
10+4,940 €
25+4,330 €
50+4,240 €
100+4,150 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
128KB
32Pins
LQFP
19I/O's
CAN, I2C, LIN, SCI, SPI
8KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVL
S12 Magni V
-
3364702

RoHS

Date/Lot Code

Each
1775+0,533 €
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
8KB
20Pins
LSSOP
18I/O's
I2C, UART
768Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
3534550

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1+2,520 €
10+1,880 €
50+1,570 €
100+1,490 €
250+1,430 €
Veel hinnateavet ...
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
-
16 bit
32MHz
32KB
20Pins
LSSOP
16I/O's
I2C, LIN, UART
2KB
6Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/I1x
RL78
-
3869671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
2500+0,613 €
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
16KB
30Pins
LSSOP
26I/O's
I2C, CSI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
1146537

RoHS

Date/Lot Code

Each
1+7,860 €
25+7,700 €
100+7,550 €
250+7,390 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2315601

RoHS

Date/Lot Code

Each
1+27,160 €
5+24,800 €
10+22,440 €
25+21,050 €
50+20,630 €
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
64KB
52Pins
LQFP
35I/O's
CAN, SCI, SPI
4KB
8Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12C
HCS12
-
1811238

RoHS

Date/Lot Code

Each
1+8,220 €
25+8,060 €
100+7,890 €
250+7,730 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2314655

RoHS

Date/Lot Code

Each
1+50,590 €
5+45,960 €
10+41,320 €
25+38,990 €
50+38,210 €
HCS12X Family S12XH Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI
32KB
16Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12XH
HCS12X
AEC-Q100
2315913

RoHS

Date/Lot Code

Each
1+3,350 €
25+3,280 €
100+3,220 €
250+3,150 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2317921

RoHS

Date/Lot Code

Each
1+4,620 €
25+4,040 €
100+3,350 €
250+3,000 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2433074

RoHS

Date/Lot Code

Each
1+41,720 €
5+38,110 €
10+34,480 €
25+32,350 €
50+31,700 €
S12X Family S12XE Series Microcontrollers
S12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
S12X
AEC-Q100
2484263

RoHS

Date/Lot Code

Each
1+9,980 €
10+7,670 €
25+7,090 €
50+6,750 €
100+6,400 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
S912Z
16 bit
32MHz
192KB
64Pins
LQFP-EP
42I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
12Bit
5.5V
18V
-40°C
150°C
Surface Mount
S12ZVC
S12 Magni V
-
1885609

RoHS

Date/Lot Code

Each
1+15,970 €
10+12,880 €
25+12,490 €
50+12,060 €
100+11,630 €
HCS12X Family S12XS Series Microcontrollers
-
16 bit
40MHz
128KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XS
HCS12X
AEC-Q100
2527534

RoHS

Date/Lot Code

Each
1+12,610 €
10+10,250 €
25+9,770 €
100+8,490 €
490+7,390 €
DS4 Family DS4830 Series Microcontrollers
-
16 bit
10MHz
64KB
40Pins
TQFN
31I/O's
I2C, SPI
4KB
26Channels
13Bit
2.85V
3.63V
-40°C
85°C
Surface Mount
DS4830
DS4
-
2775194

RoHS

Date/Lot Code

Each
1+7,510 €
10+6,150 €
25+5,720 €
50+5,550 €
100+5,380 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
64KB
48Pins
LQFP
15I/O's
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
125°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
751–775 2429-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account