0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet
Leidke poest Farnell Eesti suur valik tooteid 16-bit Microcontrollers. Meil on suur valik 16-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip, Renesas, NXP, Infineon & Texas Instruments

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2317925

RoHS

Each
1+2,900 €
25+2,840 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SDIP
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
2820340

RoHS

Date/Lot Code

Each
1+4,510 €
10+4,230 €
25+4,200 €
50+3,860 €
100+3,780 €
Veel hinnateavet ...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
64KB
48Pins
LQFP
40I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
1165814

RoHS

Date/Lot Code

Each
1+38,680 €
5+34,810 €
10+29,310 €
25+26,710 €
50+26,180 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
4147090

RoHS

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+3,280 €
10+2,390 €
25+2,080 €
50+1,780 €
100+1,680 €
Veel hinnateavet ...
RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
RL78
16 bit
24MHz
128KB
64Pins
LFQFP
49I/O's
I2C, CSI, UART
8KB
9Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
4246450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+1,880 €
10+1,610 €
25+1,560 €
50+1,530 €
100+1,500 €
Veel hinnateavet ...
RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers
RL78
16 bit
24MHz
16KB
80Pins
LFQFP
65I/O's
I2C, CSI, UART
1KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
4246432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+2,170 €
10+1,620 €
25+1,400 €
50+1,370 €
100+1,330 €
Veel hinnateavet ...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
192KB
40Pins
HWQFN-EP
36I/O's
I2C, CSI, UART
16KB
9Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147021

RoHS

Date/Lot Code

Each
1+1,420 €
10+1,050 €
50+0,952 €
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
RL78
16 bit
32MHz
32KB
30Pins
LSSOP
26I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+1,640 €
10+1,050 €
50+0,893 €
100+0,775 €
250+0,669 €
Veel hinnateavet ...
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
4KB
20Pins
LSSOP
18I/O's
I2C, CSI, UART
512Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+1,110 €
10+0,804 €
50+0,683 €
100+0,645 €
250+0,614 €
Veel hinnateavet ...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
16KB
20Pins
LSSOP
16I/O's
I2C, CSI, UART
2KB
6Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+1,380 €
10+1,020 €
50+0,955 €
100+0,781 €
250+0,722 €
Veel hinnateavet ...
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
16KB
20Pins
LSSOP
18I/O's
I2C, CSI, UART
1.5KB
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147013

RoHS

Each
1+1,790 €
10+1,160 €
50+1,000 €
100+0,848 €
250+0,797 €
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
8KB
20Pins
LSSOP
18I/O's
I2C, CSI, UART
768Byte
11Channels
10Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
RL78/G1x
RL78
-
3364691

RoHS

Each
1+1,650 €
10+1,250 €
50+1,140 €
100+0,971 €
250+0,923 €
Veel hinnateavet ...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
64KB
20Pins
LSSOP
16I/O's
I2C, UART
4KB
6Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
1332298

RoHS

Date/Lot Code

Each
1+3,780 €
25+3,460 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
AEC-Q100
1576868

RoHS

Date/Lot Code

Each
1+6,830 €
25+6,260 €
100+5,670 €
250+5,560 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1971878

RoHS

Each
1+9,970 €
25+9,140 €
100+8,710 €
250+8,270 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
1165794

RoHS

Date/Lot Code

Each
1+62,440 €
5+57,490 €
10+52,530 €
25+48,170 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1576883

RoHS

Date/Lot Code

Each
1+7,400 €
25+6,760 €
100+6,140 €
250+6,020 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1778485

RoHS

Date/Lot Code

Each
1+4,470 €
25+4,380 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GB
PIC24
-
1898811

RoHS

Date/Lot Code

Each
1+3,770 €
25+3,690 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
DIP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
-
2355355

RoHS

Date/Lot Code

Each
1+5,710 €
25+5,230 €
100+5,040 €
250+4,840 €
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
1332299

RoHS

Date/Lot Code

Each
1+3,720 €
25+3,670 €
100+3,620 €
250+3,570 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1898820

RoHS

Date/Lot Code

Each
1+3,980 €
25+3,630 €
100+3,610 €
250+3,580 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1165785

RoHS

Date/Lot Code

Each
1+54,070 €
5+51,370 €
10+44,660 €
25+41,430 €
50+40,600 €
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
1740231

RoHS

Date/Lot Code

Each
1+1,790 €
25+1,710 €
100+1,630 €
250+1,350 €
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
DIP
12I/O's
I2C, SPI, UART
512Byte
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
AEC-Q100
2433470

RoHS

Date/Lot Code

Each
1+4,680 €
25+4,580 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1–25 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account