Vajate rohkem?
Kogus | |
---|---|
100+ | 0,855 € |
500+ | 0,716 € |
1000+ | 0,673 € |
Tooteteave
Toote ülevaade
The HGTD1N120BNS9A is a N-channel Non-punch Through (NPT) IGBT ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS and solar inverter. It is new member of the MOS gated high voltage switching IGBT family. It combines the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor.
- Short-circuit rating
- Avalanche rated
- 2.5V @ IC = 1A Low saturation voltage
- 258ns Fall time @ TJ = 150°C
- 298W Total power dissipation @ TC = 25°C
Rakendused
Power Management, Motor Drive & Control
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
5.3A
2.5V
60W
1.2kV
TO-252AA
150°C
-
Lead (27-Jun-2024)
5.3A
2.5V
60W
1.2kV
3Pins
Surface Mount
-
Tehnilised dokumendid (3)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat