Industrial Isolated Through Hole DC / DC Converters:
Leiti 9 toodetLeidke poest Farnell Eesti suur valik Industrial Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Texas Instruments & Mean Well
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+ 17,980 € 5+ 17,320 € 10+ 17,040 € 50+ 16,400 € 100+ 16,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 10.8V | Module | - | 13.2V | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | - | -12V | 12V | - | 166mA | 800kHz | Unregulated | 85°C | 1kV | - | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||
Each | 1+ 6,640 € 5+ 6,510 € 10+ 6,370 € 50+ 6,240 € 100+ 6,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | - | SIP | 2:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | - | Fixed | 11.1mm | 7.75mm | 17.4mm | 36V | 75V | SPA01 Series | |||||
Each | 1+ 7,950 € 5+ 6,950 € 10+ 5,760 € 50+ 5,170 € 100+ 4,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | - | SIP | - | - | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | Fixed | 10.2mm | 7.5mm | 19.6mm | 4.5V | 5.5V | SPU03 Series | |||||
Each | 1+ 24,160 € 5+ 21,140 € 10+ 17,520 € 50+ 15,700 € 100+ 14,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | - | DIP | 2:1 | - | 12W | - | 1 Output | - | 5V | 2.4A | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | - | Fixed | 12.2mm | 20.3mm | 31.8mm | 18V | 36V | SCW12 Series | |||||
Each | 1+ 21,050 € 5+ 18,420 € 10+ 15,260 € 50+ 13,680 € 100+ 12,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | - | DIP | 2:1 | - | 8W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | - | Adjustable | 20.3mm | 12.2mm | 31.8mm | 18V | 36V | SCW08 Series | |||||
1206889 RoHS | TEXAS INSTRUMENTS | Each | 1+ 9,090 € 10+ 7,440 € 25+ 7,320 € 50+ 7,120 € 100+ 6,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | - | 5.5V | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | - | -5V | 5V | - | 200mA | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
1214376 RoHS | TEXAS INSTRUMENTS | Each | 1+ 8,980 € 10+ 8,210 € 25+ 8,080 € 50+ 7,860 € 100+ 7,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | DIP | 1 Output | 14Pins | 5V | 400mA | 400mA | - | - | 5V | - | - | 800kHz | Unregulated | 85°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP02 Series | |||
1417412 RoHS | Each | 1+ 8,340 € 10+ 7,590 € 25+ 7,470 € 50+ 7,260 € 100+ 6,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | - | 5.5V | 1W | DIP | 2 Output | 14Pins | 15V | 66mA | 33mA | -15V | -15V | - | 15.75V | 66mA | 800kHz | Unregulated | 100°C | 1kV | Push-Pull | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
1214377 RoHS | TEXAS INSTRUMENTS | Each | 1+ 9,690 € 10+ 9,540 € 25+ 9,400 € 50+ 9,100 € 100+ 8,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 10.8V | Module | - | 13.2V | 2W | DIP | 1 Output | 14Pins | 12V | 166mA | 167mA | - | - | 12V | - | - | 800kHz | Unregulated | 85°C | 1kV | - | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||